2216100001 | |
---|---|
DigiKey Part Number | 900-2216100001CT-ND - Cut Tape (CT) 900-2216100001DKR-ND - Digi-Reel® 900-2216100001TR-ND |
Manufacturer | |
Manufacturer Product Number | 2216100001 |
Description | TOP MOUNT 24PIN (TYPE C REC.) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥17.86500 | ¥178.65 |
100 | ¥14.76040 | ¥1,476.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥14.76068 | ¥13,284.61 |
1,800 | ¥11.26472 | ¥20,276.50 |
2,700 | ¥10.87626 | ¥29,365.90 |
6,300 | ¥10.33246 | ¥65,094.50 |