219A-04FO0-01 | |
---|---|
DigiKey Part Number | 4827-219A-04FO0-01-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04FO0-01 |
Description | M8 A-CODE PLUG FOR CABLE, 4PIN F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04FO0-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥46.82100 | ¥468.21 |
25 | ¥42.25760 | ¥1,056.44 |
40 | ¥40.12550 | ¥1,605.02 |
80 | ¥37.22838 | ¥2,978.27 |
230 | ¥33.32183 | ¥7,664.02 |
440 | ¥31.19725 | ¥13,726.79 |
945 | ¥28.93483 | ¥27,343.41 |
2,400 | ¥26.49407 | ¥63,585.77 |