ATTEND Technology Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥60.26000 Tray | - | Tray | Active | Receptacle, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | - | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
133 In Stock | 1 : ¥63.05000 Tray | - | Tray | Active | Receptacle, Male Pins | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | - | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
104 In Stock | 1 : ¥68.31000 Tray | - | Tray | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | 0.370" (9.40mm) | -40°C ~ 85°C | ||
134 In Stock | 1 : ¥69.04000 Tray | - | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 3A | 50VAC, 60VDC | 0.409" (10.40mm) | -40°C ~ 85°C | ||
119 In Stock | 1 : ¥111.98000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | ||
108 In Stock | 1 : ¥113.13000 Tray | - | Tray | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | ||
109 In Stock | 1 : ¥173.64000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Board Guide | Unshielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
83 In Stock | 1 : ¥51.15000 Tray | - | Tray | Active | Plug, Female Sockets | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
50 In Stock | 1 : ¥61.66000 Tray | - | Tray | Active | Plug, Female Sockets | 5 | - | - | M8-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IPX7 - Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 85°C | ||
64 In Stock | 1 : ¥61.90000 Tray | - | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | ||
50 In Stock | 1 : ¥62.07000 Tray | - | Tray | Active | Receptacle, Male Pins | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
87 In Stock | 1 : ¥65.10000 Tray | - | Tray | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Coupling Nut | Unshielded | 4A | 250V | 0.370" (9.40mm) | -40°C ~ 85°C | ||
26 In Stock | 1 : ¥65.68000 Bag | - | Bag | Active | Receptacle, Male Pins | 3 | - | - | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -40°C ~ 85°C | ||
30 In Stock | 1 : ¥67.16000 Tray | - | Tray | Active | Plug, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IPX7 - Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | ||
78 In Stock | 1 : ¥68.63000 Tray | - | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
30 In Stock | 1 : ¥68.63000 Tray | - | Tray | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 3A | 50VAC, 60VDC | 0.409" (10.40mm) | -40°C ~ 85°C | ||
30 In Stock | 1 : ¥69.45000 Tray | - | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IPX7 - Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | ||
29 In Stock | 1 : ¥72.82000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | - | - | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | - | - | -40°C ~ 85°C | ||
60 In Stock | 1 : ¥76.10000 Tray | - | Tray | Active | Plug, Female Sockets | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | - | -40°C ~ 85°C | ||
50 In Stock | 1 : ¥76.84000 Tray | - | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | - | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
42 In Stock | 1 : ¥77.25000 Tray | - | Tray | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | ||
29 In Stock | 1 : ¥77.58000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | - | - | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | - | - | -40°C ~ 85°C | ||
10 In Stock | 1 : ¥85.22000 Bag | - | Bag | Active | Receptacle, Male Pins | 12 | - | - | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | - | - | -40°C ~ 85°C | ||
26 In Stock | 1 : ¥87.19000 Bag | - | Bag | Active | Receptacle, Male Pins | 8 | - | - | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -40°C ~ 85°C | ||
10 In Stock | 1 : ¥87.19000 Bag | - | Bag | Active | Receptacle, Male Pins | 12 | - | - | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | - | - | -40°C ~ 85°C |