115U-A101 | |
---|---|
DigiKey Part Number | 4827-115U-A101TR-ND - Tape & Reel (TR) 4827-115U-A101CT-ND - Cut Tape (CT) 4827-115U-A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-A101 |
Description | CONN NANO SIM USED W/ 115U-T001 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-A101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.43600 | ¥164.36 |
25 | ¥14.79720 | ¥369.93 |
50 | ¥13.68740 | ¥684.37 |
100 | ¥12.67510 | ¥1,267.51 |
250 | ¥11.47896 | ¥2,869.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.30600 | ¥7,214.20 |
1,400 | ¥9.60776 | ¥13,450.86 |
2,100 | ¥9.23040 | ¥19,383.84 |
3,500 | ¥8.78533 | ¥30,748.65 |
4,900 | ¥8.50970 | ¥41,697.53 |
7,000 | ¥8.23188 | ¥57,623.16 |