115Q-BCA0 | |
---|---|
DigiKey Part Number | 4827-115Q-BCA0TR-ND - Tape & Reel (TR) 4827-115Q-BCA0CT-ND - Cut Tape (CT) 4827-115Q-BCA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115Q-BCA0 |
Description | CONN MICRO SIM SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115Q-BCA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
50 | ¥12.22280 | ¥611.14 |
100 | ¥11.66700 | ¥1,166.70 |
250 | ¥10.55552 | ¥2,638.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.44446 | ¥7,555.57 |
1,600 | ¥8.05556 | ¥12,888.90 |
2,400 | ¥7.77780 | ¥18,666.72 |
5,600 | ¥7.38891 | ¥41,377.90 |
8,000 | ¥7.22225 | ¥57,778.00 |