CS1210F160 | |
---|---|
DigiKey Part Number | 2449-CS1210F160TR-ND - Tape & Reel (TR) 2449-CS1210F160CT-ND - Cut Tape (CT) 2449-CS1210F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1210F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.40mm x 3.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.20mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.44800 | ¥86.20 |
100 | ¥2.98510 | ¥298.51 |
250 | ¥2.71976 | ¥679.94 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥2.25540 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13600 | ¥6,408.00 |
6,000 | ¥1.97678 | ¥11,860.68 |
15,000 | ¥1.84412 | ¥27,661.80 |