NSCCP-D-06-G-SMT-SW-T/R | |
---|---|
DigiKey Part Number | 2057-NSCCP-D-06-G-SMT-SW-T/RTR-ND - Tape & Reel (TR) 2057-NSCCP-D-06-G-SMT-SW-T/RCT-ND - Cut Tape (CT) 2057-NSCCP-D-06-G-SMT-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSCCP-D-06-G-SMT-SW-T/R |
Description | NANO SIM CARD CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSCCP-D-06-G-SMT-SW-T/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥19.50600 | ¥195.06 |
25 | ¥17.57160 | ¥439.29 |
50 | ¥16.25640 | ¥812.82 |
100 | ¥15.05950 | ¥1,505.95 |
250 | ¥13.64552 | ¥3,411.38 |
500 | ¥12.69058 | ¥6,345.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.35731 | ¥17,035.97 |
3,000 | ¥10.61826 | ¥31,854.78 |
4,500 | ¥10.21916 | ¥45,986.22 |
7,500 | ¥9.93966 | ¥74,547.45 |