NSCC-C-06-G-SMT-SW-T/R | |
---|---|
DigiKey Part Number | 2057-NSCC-C-06-G-SMT-SW-T/RTR-ND - Tape & Reel (TR) 2057-NSCC-C-06-G-SMT-SW-T/RCT-ND - Cut Tape (CT) 2057-NSCC-C-06-G-SMT-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSCC-C-06-G-SMT-SW-T/R |
Description | NANO SIM CARD CONNECTOR |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥31.03300 | ¥310.33 |
25 | ¥27.97560 | ¥699.39 |
50 | ¥25.90360 | ¥1,295.18 |
100 | ¥24.02270 | ¥2,402.27 |
250 | ¥21.80000 | ¥5,450.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.67608 | ¥8,338.04 |