MSCCP-D-06-SG-SW-T/R | |
---|---|
DigiKey Part Number | 2057-MSCCP-D-06-SG-SW-T/RTR-ND - Tape & Reel (TR) 2057-MSCCP-D-06-SG-SW-T/RCT-ND - Cut Tape (CT) 2057-MSCCP-D-06-SG-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSCCP-D-06-SG-SW-T/R |
Description | MINI SIM CARD CONNECTOR |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥22.29000 | ¥222.90 |
25 | ¥20.07800 | ¥501.95 |
50 | ¥18.58040 | ¥929.02 |
100 | ¥17.21760 | ¥1,721.76 |
250 | ¥15.60784 | ¥3,901.96 |
500 | ¥14.52068 | ¥7,260.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.53559 | ¥13,535.59 |
2,000 | ¥12.64396 | ¥25,287.92 |
3,000 | ¥12.16228 | ¥36,486.84 |
5,000 | ¥11.59459 | ¥57,972.95 |
7,000 | ¥11.53067 | ¥80,714.69 |