O 40,0-JO32-B-1V3-1-T1-LF | |
---|---|
DigiKey Part Number | 1908-O400-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O400-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O400-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 40MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | O 40,0-JO32-B-1V3-1-T1-LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.86848 | ¥2,434.24 |
1,000 | ¥4.05695 | ¥4,056.95 |
2,500 | ¥3.92175 | ¥9,804.38 |
5,000 | ¥3.78653 | ¥18,932.65 |
12,500 | ¥3.65129 | ¥45,641.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.22300 | ¥62.23 |
50 | ¥5.81480 | ¥290.74 |
100 | ¥5.13900 | ¥513.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥5.61560 | ¥280.78 |
100 | ¥4.96280 | ¥496.28 |