G85B21611142HHR | |
---|---|
DigiKey Part Number | 664-G85B21611142HHRTR-ND - Tape & Reel (TR) 664-G85B21611142HHRCT-ND - Cut Tape (CT) 664-G85B21611142HHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G85B21611142HHR |
Description | MICRO SIM PUSH/PUSH,1.90 MM,NORM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | G85B21611142HHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.33700 | ¥163.37 |
100 | ¥14.60230 | ¥1,460.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥12.16837 | ¥8,517.86 |
1,400 | ¥10.43001 | ¥14,602.01 |
2,100 | ¥10.08233 | ¥21,172.89 |
3,500 | ¥9.73467 | ¥34,071.35 |
4,900 | ¥9.24795 | ¥45,314.95 |