DMT10H015LFG-7

DigiKey Part Number
DMT10H015LFG-7DITR-ND - Tape & Reel (TR)
DMT10H015LFG-7DICT-ND - Cut Tape (CT)
DMT10H015LFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H015LFG-7
Description
MOSFET N-CH 100V PWRDI3333
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1871 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.83900¥68.39
100¥5.32240¥532.24
500¥4.51112¥2,255.56
1,000¥3.67487¥3,674.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.45941¥6,918.82
6,000¥3.29468¥19,768.08
10,000¥3.23261¥32,326.10
Manufacturers Standard Package