10A (Ta), 42A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,987 In Stock 10,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 2,000 : ¥3.45941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta), 42A (Tc) | 6V, 10V | 13.5mOhm @ 20A, 10V | 3.5V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 2W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
4,874 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.12680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 2.5V @ 250µA | 7.1 nC @ 4.5 V | ±20V | 763 pF @ 25 V | - | 2W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
3,069 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.14527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 11mOhm @ 8A, 10V | 2.5V @ 250µA | 10 nC @ 4.5 V | ±20V | 1040 pF @ 20 V | - | 2W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
4,800 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥1.23763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 2.5V @ 250µA | 7.1 nC @ 4.5 V | ±20V | 763 pF @ 25 V | - | 2W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
4,790 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.31152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 11mOhm @ 8A, 10V | 2.5V @ 250µA | 10 nC @ 4.5 V | ±20V | 1040 pF @ 20 V | - | 2.4W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
2,946 In Stock 15,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.45942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta), 42A (Tc) | 6V, 10V | 13.5mOhm @ 20A, 10V | 3.5V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 2W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
3,525 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 16mOhm @ 10A, 10V | 3V @ 250µA | 31 nC @ 10 V | ±20V | 1143 pF @ 15 V | - | 3.8W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
71,201 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 16mOhm @ 10A, 10V | 3V @ 250µA | 31 nC @ 10 V | ±20V | 1143 pF @ 15 V | - | 1.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
621 In Stock 1,249,500 Factory | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥3.61177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta), 42A (Tc) | 4.5V, 10V | 12.9mOhm @ 14A, 10V | 3V @ 77µA | 19 nC @ 10 V | ±20V | 1338 pF @ 50 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |