PJQ4408P_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ4408P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4408P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4408P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4408P_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.40700 | ¥34.07 |
100 | ¥2.36690 | ¥236.69 |
500 | ¥1.84820 | ¥924.10 |
1,000 | ¥1.50223 | ¥1,502.23 |
2,000 | ¥1.34292 | ¥2,685.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.12680 | ¥5,634.00 |