BSC014N06NSTATMA1 | |
---|---|
DigiKey Part Number | BSC014N06NSTATMA1TR-ND - Tape & Reel (TR) BSC014N06NSTATMA1CT-ND - Cut Tape (CT) BSC014N06NSTATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N06NSTATMA1 |
Description | MOSFET N-CH 60V 100A TDSON-8 FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.45mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8125 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥24.50600 | ¥245.06 |
100 | ¥19.82830 | ¥1,982.83 |
500 | ¥17.62530 | ¥8,812.65 |
1,000 | ¥15.09167 | ¥15,091.67 |
2,000 | ¥14.21039 | ¥28,420.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.63340 | ¥68,167.00 |