IRF2907ZPBF | |
---|---|
DigiKey Part Number | IRF2907ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2907ZPBF |
Description | MOSFET N-CH 75V 160A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 160A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.41400 | ¥234.14 |
100 | ¥18.94000 | ¥1,894.00 |
500 | ¥16.83584 | ¥8,417.92 |
1,000 | ¥14.41576 | ¥14,415.76 |
2,000 | ¥13.57393 | ¥27,147.86 |
5,000 | ¥13.02280 | ¥65,114.00 |