OPB627 | |
---|---|
DigiKey Part Number | 365-2029-5-ND |
Manufacturer | |
Manufacturer Product Number | OPB627 |
Description | SENSOR OPTICAL 4.83MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.190" (4.83mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB627 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.190" (4.83mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Inverted | |
Mounting Type | Through Hole | |
Current - Supply | 12 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 30ns | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
100 | ¥21.13400 | ¥2,113.40 |
250 | ¥20.29240 | ¥5,073.10 |
500 | ¥19.73132 | ¥9,865.66 |
1,000 | ¥18.88970 | ¥18,889.70 |
2,500 | ¥18.32866 | ¥45,821.65 |