ZTX855 | |
---|---|
DigiKey Part Number | ZTX855DI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX855 |
Description | TRANS NPN 150V 4A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 4 A 90MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39790 | ¥539.79 |
500 | ¥4.57548 | ¥2,287.74 |
1,000 | ¥3.72725 | ¥3,727.25 |
4,000 | ¥3.50873 | ¥14,034.92 |
8,000 | ¥3.34164 | ¥26,733.12 |
12,000 | ¥3.18741 | ¥38,248.92 |