ZTX949 | |
---|---|
DigiKey Part Number | ZTX949-ND |
Manufacturer | |
Manufacturer Product Number | ZTX949 |
Description | TRANS PNP 30V 4.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 4.5 A 100MHz 1.58 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 300mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 1.58 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.94700 | ¥79.47 |
100 | ¥6.18200 | ¥618.20 |
500 | ¥5.23966 | ¥2,619.83 |
1,000 | ¥4.26828 | ¥4,268.28 |
4,000 | ¥4.01804 | ¥16,072.16 |
8,000 | ¥3.82671 | ¥30,613.68 |
12,000 | ¥3.65009 | ¥43,801.08 |