78601/9C | |
---|---|
DigiKey Part Number | 811-2650-ND |
Manufacturer | |
Manufacturer Product Number | 78601/9C |
Description | TRANSFORMER 1:1 10000UH 56VUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10mH General Purpose Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.039 oz (1.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥13.29000 | ¥132.90 |
25 | ¥13.11840 | ¥327.96 |
50 | ¥12.86120 | ¥643.06 |
100 | ¥12.17520 | ¥1,217.52 |
250 | ¥11.31776 | ¥2,829.44 |
500 | ¥10.63184 | ¥5,315.92 |
1,000 | ¥9.94592 | ¥9,945.92 |