ZTX857STZ | |
---|---|
DigiKey Part Number | ZTX857SDICT-ND - Cut Tape (CT) ZTX857SDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX857STZ |
Description | TRANS NPN 300V 3A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 3 A 80MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥9.37600 | ¥93.76 |
100 | ¥6.30020 | ¥630.02 |
500 | ¥4.97744 | ¥2,488.72 |
1,000 | ¥4.55127 | ¥4,551.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.06784 | ¥8,135.68 |
6,000 | ¥3.87414 | ¥23,244.84 |
10,000 | ¥3.69534 | ¥36,953.40 |