BSS159NH6327XTSA2

DigiKey Part Number
BSS159NH6327XTSA2TR-ND - Tape & Reel (TR)
BSS159NH6327XTSA2CT-ND - Cut Tape (CT)
BSS159NH6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS159NH6327XTSA2
Description
MOSFET N-CH 60V 230MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS159NH6327XTSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 160mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.13600¥31.36
100¥2.17970¥217.97
500¥1.70172¥850.86
1,000¥1.38319¥1,383.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23651¥3,709.53
6,000¥1.17363¥7,041.78
9,000¥1.08981¥9,808.29
30,000¥1.06466¥31,939.80
75,000¥1.03751¥77,813.25
Manufacturers Standard Package