GSFH03152 | |
---|---|
DigiKey Part Number | 4786-GSFH03152-ND |
Manufacturer | |
Manufacturer Product Number | GSFH03152 |
Description | MOSFET, N-CH, SINGLE, 150.00A, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Ta) 110W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.05400 | ¥126.35 |
100 | ¥3.96860 | ¥396.86 |
250 | ¥3.43728 | ¥859.32 |
500 | ¥3.11184 | ¥1,555.92 |
1,000 | ¥2.84067 | ¥2,840.67 |
2,500 | ¥2.55079 | ¥6,376.98 |
5,000 | ¥2.37393 | ¥11,869.65 |