IRLB8748PBF | |
---|---|
DigiKey Part Number | 448-IRLB8748PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLB8748PBF |
Description | MOSFET N-CH 30V 92A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 92A (Tc) 75W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLB8748PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2139 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
50 | ¥6.93720 | ¥346.86 |
100 | ¥5.49730 | ¥549.73 |
500 | ¥4.65956 | ¥2,329.78 |
1,000 | ¥3.79572 | ¥3,795.72 |
2,000 | ¥3.57324 | ¥7,146.48 |
5,000 | ¥3.40308 | ¥17,015.40 |
10,000 | ¥3.24602 | ¥32,460.20 |