IPP033N04NF2SAKMA1 | |
---|---|
DigiKey Part Number | 448-IPP033N04NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP033N04NF2SAKMA1 |
Description | TRENCH PG-TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 113A (Tc) 3.8W (Ta), 107W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
50 | ¥7.04720 | ¥352.36 |
100 | ¥5.58430 | ¥558.43 |
500 | ¥4.73344 | ¥2,366.72 |