DMT3006LFVQ-7

DigiKey Part Number
31-DMT3006LFVQ-7TR-ND - Tape & Reel (TR)
31-DMT3006LFVQ-7CT-ND - Cut Tape (CT)
31-DMT3006LFVQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3006LFVQ-7
Description
MOSFET N-CH 30V 60A POWERDI3333
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1155 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.21300¥52.13
100¥3.61150¥361.15
500¥3.01760¥1,508.80
1,000¥2.56819¥2,568.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.28725¥4,574.50
6,000¥2.16688¥13,001.28
10,000¥2.04732¥20,473.20
Manufacturers Standard Package