Pressure Sensors, Transducers

Results: 271
Packaging
BoxBulkTube
Product Status
ActiveObsolete
Applications
Board Mount, Industrial Automation, Medical VentilationMedical Ventilation
Pressure Type
AbsoluteDifferentialGaugeVented Gauge
Operating Pressure
-1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa)-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)-0.87PSI ~ 0.87PSI (-6kPa ~ 6kPa)-0.18PSI ~ 0.18PSI (-1.25kPa ~ 1.25kPa)-0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa)-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)0.14PSI (1kPa)±0.15PSI (±1kPa)±0.18PSI (±1.25kPa)0.18PSI (1.25kPa)±0.23PSI (±1.6kPa)0.23PSI (1.6kPa)
Output Type
AnalogAnalog VoltageI2CSPI
Output
0.33 V ~ 2.97 V0.5 V ~ 4.5 V14 b24 b-
Voltage - Supply
1.8V ~ 3.6V3V ~ 3.6V3.3V4.75V ~ 5.25V5V
Port Size
-Male - 0.06" (1.6mm) TubeMale - 0.06" (1.6mm) Tube, DualMale - 0.063" (1.6mm) Tube, DualMale - 0.07" (1.78mm) TubeMale - 0.083" (2.11mm) TubeMale - 0.106" (2.69mm) TubeMale - 0.107" (2.72mm) TubeMale - 0.108" (2.74mm) TubeMale - 0.11" (2.69mm) TubeMale - 0.11" (2.74mm) TubeMale - 0.11" (2.79mm) TubeMale - 0.12" (3mm) Tube, Dual
Port Style
-BarbedBarblessNo Port
Termination Style
J LeadPC PinPC PinsSMD (SMT) Tab
Maximum Pressure
9.75PSI (67.25kPa)10.15PSI (70kPa)29.01PSI (200kPa)30PSI (206.84kPa)33.33PSI (229.83kPa)232.06PSI (1600kPa)240PSI (1654.74kPa)250PSI (1723.69kPa)-
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module6-DIP (0.453", 11.50mm)6-DIP (0.453", 11.50mm), Dual Ports, Same Side6-DIP (0.453", 11.50mm), Dual Top Ports6-DIP (0.453", 11.50mm), Side Port6-DIP (0.453", 11.50mm), Top Port6-DIP Module, Dual Ports, Same Side6-DIP Module, Side Port6-DIP Module, Top Port6-SMD Module, No Lead6-SMD, J-Lead6-SMD, J-Lead, Dual Ports, Same Side6-SMD, J-Lead, Dual Top Ports6-SMD, J-Lead, Side Port
Supplier Device Package
6-DIP6-SMD6-SMT-
Stocking Options
Environmental Options
Media
Marketplace Product
271Results
Applied FiltersRemove All

Showing
of 271
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
355
In Stock
1 : ¥260.32000
Box
Box
Active
-
Gauge
150PSI (1034.21kPa)
SPI
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
240PSI (1654.74kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP (0.453", 11.50mm), Top Port
6-DIP
177
In Stock
1 : ¥286.43000
Tube
Tube
Active
-
Vented Gauge
-
I2C
14 b
±0.25%
1.8V ~ 3.6V
-
-
Amplified Output, Temperature Compensated
J Lead
-
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Dual Ports, Same Side
6-SMD
19
In Stock
1 : ¥242.92000
Box
Box
Active
-
Vented Gauge
60PSI (413.69kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbless
Amplified Output, Temperature Compensated
SMD (SMT) Tab
250PSI (1723.69kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD Module, No Lead
6-SMD
225
In Stock
1 : ¥260.32000
Box
Box
Active
-
Gauge
150PSI (1034.21kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.107" (2.72mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
240PSI (1654.74kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP (0.453", 11.50mm), Top Port
6-DIP
187
In Stock
1 : ¥242.92000
Box
Box
Active
-
Vented Gauge
60PSI (413.69kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
250PSI (1723.69kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
583
In Stock
1 : ¥367.46000
Tube
Tube
Active
-
Vented Gauge
-
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
J Lead
-
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Dual Ports, Same Side
6-SMD
283
In Stock
1 : ¥184.71000
Box
Box
Active
-
Vented Gauge
-
I2C
14 b
±0.25%
1.8V ~ 3.6V
-
-
Amplified Output, Temperature Compensated
PC Pin
-
-40°C ~ 110°C
-
-
Through Hole
6-DIP Module, Dual Ports, Same Side
6-DIP
65
In Stock
1 : ¥242.92000
Tube
Tube
Active
-
Vented Gauge
145.04PSI (1000kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbless
Amplified Output, Temperature Compensated
SMD (SMT) Tab
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD Module, No Lead
6-SMD
60
In Stock
1 : ¥242.92000
Box
Box
Active
-
Vented Gauge
145.04PSI (1000kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
53
In Stock
1 : ¥242.92000
Box
Box
Active
-
Gauge
58.02PSI (400kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.79mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
28
In Stock
1 : ¥242.92000
Box
Box
Active
-
Vented Gauge
150PSI (1034.21kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
250PSI (1723.69kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
9
In Stock
1 : ¥260.32000
Box
Box
Active
-
Absolute
14.5PSI (100kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP (0.453", 11.50mm), Top Port
6-DIP
36
In Stock
1 : ¥269.93000
Box
Box
Active
-
Gauge
1PSI (6.89kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP (0.453", 11.50mm), Top Port
6-DIP
16
In Stock
1 : ¥269.93000
Box
Box
Active
-
Gauge
14.5PSI (100kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
J Lead
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Top Port
6-SMD
64
In Stock
1 : ¥286.43000
Tube
Tube
Active
-
Differential
-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)
Analog Voltage
0.33 V ~ 2.97 V
±0.25%
3V ~ 3.6V
Male - 0.063" (1.6mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP (0.453", 11.50mm), Dual Ports, Same Side
6-DIP
8
In Stock
1 : ¥295.13000
Box
Box
Active
-
Absolute
145.04PSI (1000kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
J Lead
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Top Port
6-SMD
28
In Stock
1 : ¥356.87000
Box
Box
Active
-
Differential
-0.18PSI ~ 0.18PSI (-1.25kPa ~ 1.25kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.12" (3mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
9.75PSI (67.25kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP (0.453", 11.50mm), Dual Top Ports
6-DIP
5
In Stock
1 : ¥708.97000
Box
Box
Active
Medical Ventilation
Gauge
60PSI (413.69kPa)
SPI
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.107" (2.72mm) Tube
Barbless
Amplified Output, Temperature Compensated
SMD (SMT) Tab
240PSI (1654.74kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
30
In Stock
1 : ¥133.40000
Box
Box
Active
-
Vented Gauge
2.32PSI (16kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
-
-
Amplified Output, Temperature Compensated
J Lead
-
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Side Port
6-SMD
21
In Stock
1 : ¥135.87000
Box
Box
Active
-
Gauge
30PSI (206.84kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
240PSI (1654.74kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
65
In Stock
1 : ¥190.62000
Box
Box
Active
-
Vented Gauge
-
SPI
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
49
In Stock
1 : ¥217.63000
Box
Box
Active
-
Vented Gauge
1PSI (6.89kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
250PSI (1723.69kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
14
In Stock
1 : ¥240.87000
Box
Box
Active
-
Vented Gauge
0.87PSI (6kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
-
-
Amplified Output, Temperature Compensated
PC Pin
-
-40°C ~ 110°C
-
-
Through Hole
6-DIP Module, Side Port
6-DIP
19
In Stock
1 : ¥242.92000
Box
Box
Active
-
Gauge
14.5PSI (100kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
SMD (SMT) Tab
232.06PSI (1600kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, No Lead, Top Port
6-SMT
17
In Stock
1 : ¥260.32000
Box
Box
Active
-
Vented Gauge
1PSI (6.89kPa)
SPI
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.11" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
250PSI (1723.69kPa)
-40°C ~ 110°C
-
-
Through Hole
6-DIP Module, Top Port
6-DIP
Showing
of 271

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).