ABP2LSNT010BG2A3XX

DigiKey Part Number
480-ABP2LSNT010BG2A3XX-ND
Manufacturer
Manufacturer Product Number
ABP2LSNT010BG2A3XX
Description
SENSOR 145PSIG 0.11" 14BIT 6SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 14 b 6-SMD Module, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABP2LSNT010BG2A3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.11" (2.74mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMD
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.93000¥242.93
10¥202.42900¥2,024.29
25¥179.29240¥4,482.31
110¥173.50827¥19,085.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.