ABP2DANT001PGSA3XX | |
---|---|
DigiKey Part Number | 480-ABP2DANT001PGSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DANT001PGSA3XX |
Description | SENSOR 1PSIG 0.11" 14BIT 6DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 14 b 6-DIP Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, Top Port | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.32000 | ¥260.32 |
10 | ¥216.92800 | ¥2,169.28 |
32 | ¥192.13844 | ¥6,148.43 |
128 | ¥185.93898 | ¥23,800.19 |