ABP2DDAN005NDAA5XX | |
---|---|
DigiKey Part Number | 480-ABP2DDAN005NDAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DDAN005NDAA5XX |
Description | SENSOR 0.18PSID 0.12" 4.5V 6DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.18PSI ~ 0.18PSI (-1.25kPa ~ 1.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -0.18PSI ~ 0.18PSI (-1.25kPa ~ 1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 9.75PSI (67.25kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Dual Top Ports | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.87000 | ¥356.87 |
10 | ¥297.35700 | ¥2,973.57 |
38 | ¥263.37395 | ¥10,008.21 |
114 | ¥254.87789 | ¥29,056.08 |