ABP2DDAN002ND2B3XX | |
---|---|
DigiKey Part Number | 480-ABP2DDAN002ND2B3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DDAN002ND2B3XX |
Description | ABP2 STANDARD LISTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.11" (2.79mm) Tube 14 b 6-DIP (0.453", 11.50mm), Dual Top Ports |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 9.75PSI (67.25kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Dual Top Ports | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
38 | ¥252.18842 | ¥9,583.16 |