ABP2LSNT060PG2A3XX | |
---|---|
DigiKey Part Number | 480-ABP2LSNT060PG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LSNT060PG2A3XX |
Description | SENSOR 60PSIG 0.11" 14BIT 6SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 14 b 6-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.92000 | ¥242.92 |
10 | ¥202.42200 | ¥2,024.22 |
25 | ¥179.28600 | ¥4,482.15 |
110 | ¥173.50200 | ¥19,085.22 |