ABP2LANT030PGAA5XX | |
---|---|
DigiKey Part Number | 480-ABP2LANT030PGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT030PGAA5XX |
Description | SENSOR 30PSIG 0.108" 4.5V 6SMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.108" (2.74mm) Tube 0.5 V ~ 4.5 V 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.108" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
10 | ¥113.90700 | ¥1,139.07 |