ABP2DRRN002ND2B3XX | |
---|---|
DigiKey Part Number | 480-ABP2DRRN002ND2B3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DRRN002ND2B3XX |
Description | SENSOR 14BIT 6DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Vented Gauge 14 b 6-DIP Module, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | - | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | - | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, Dual Ports, Same Side | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.72000 | ¥184.72 |
10 | ¥154.85300 | ¥1,548.53 |