CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 75 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 75 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.90100 | ¥49.01 |
50 | ¥4.58100 | ¥229.05 |
100 | ¥4.04910 | ¥404.91 |
500 | ¥3.83578 | ¥1,917.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.19657 | ¥3,196.57 |
3,000 | ¥3.08998 | ¥9,269.94 |
5,000 | ¥2.98343 | ¥14,917.15 |
10,000 | ¥2.87688 | ¥28,768.80 |