ANT-2.4-CW-RH-RPS

DigiKey Part Number
ANT-2.4-CW-RH-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-CW-RH-RPS
Description
RF ANT 2.4GHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight RF Antenna 2.39GHz ~ 2.49GHz -0.9dBi RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-CW-RH-RPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.39GHz ~ 2.49GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-0.9dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.063" (27.00mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.38000¥57.38
10¥51.60200¥516.02
25¥48.77640¥1,219.41