0D97098302 | |
---|---|
DigiKey Part Number | 903-1186-ND |
Manufacturer | |
Manufacturer Product Number | 0D97098302 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0D97098302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.080" (2.03mm) | |
Length | 0.375" (9.52mm) | |
Height | 0.062" (1.57mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.65800 | ¥166.58 |
25 | ¥15.71360 | ¥392.84 |
100 | ¥13.38770 | ¥1,338.77 |
250 | ¥12.57052 | ¥3,142.63 |
500 | ¥10.99916 | ¥5,499.58 |
1,000 | ¥9.11362 | ¥9,113.62 |
2,500 | ¥8.48510 | ¥21,212.75 |
5,000 | ¥8.17084 | ¥40,854.20 |