625-25ABT4E | |
---|---|
DigiKey Part Number | 345-1109-ND |
Manufacturer | |
Manufacturer Product Number | 625-25ABT4E |
Description | HEATSINK CPU 25MM SQ W/DBL TAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥26.54200 | ¥265.42 |
25 | ¥25.82160 | ¥645.54 |
50 | ¥24.38640 | ¥1,219.32 |
100 | ¥22.95220 | ¥2,295.22 |
250 | ¥21.51756 | ¥5,379.39 |
500 | ¥20.80020 | ¥10,400.10 |
1,600 | ¥18.64847 | ¥29,837.55 |