HSB08-212106 | |
---|---|
DigiKey Part Number | 2223-HSB08-212106-ND |
Manufacturer | |
Manufacturer Product Number | HSB08-212106 |
Description | HEAT SINK, BGA, 21 X 21 X 6 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 3.0W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 9.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.40°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.58440 | ¥164.61 |
50 | ¥6.41180 | ¥320.59 |
100 | ¥6.32570 | ¥632.57 |
250 | ¥5.89236 | ¥1,473.09 |
500 | ¥5.54556 | ¥2,772.78 |
1,872 | ¥5.02574 | ¥9,408.19 |
5,616 | ¥4.85242 | ¥27,251.19 |