APF40-40-06CB/A01 | |
---|---|
DigiKey Part Number | 294-1158-ND |
Manufacturer | |
Manufacturer Product Number | APF40-40-06CB/A01 |
Description | HEATSINK FORGED W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥62.07400 | ¥620.74 |
25 | ¥58.62800 | ¥1,465.70 |
50 | ¥55.17800 | ¥2,758.90 |
100 | ¥51.72920 | ¥5,172.92 |
300 | ¥48.28050 | ¥14,484.15 |
500 | ¥44.83178 | ¥22,415.89 |
1,000 | ¥43.96966 | ¥43,969.66 |