ADG3231BRJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG3231BRJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3231BRJZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3231BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3231BRJZ-REEL7 |
Description | IC TRNSLTR UNIDIR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 10Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3231BRJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 10Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Short Circuit Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.52000 | ¥175.20 |
25 | ¥16.52920 | ¥413.23 |
100 | ¥14.08160 | ¥1,408.16 |
250 | ¥13.22220 | ¥3,305.55 |
500 | ¥11.56946 | ¥5,784.73 |
1,000 | ¥9.58605 | ¥9,586.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.92497 | ¥26,774.91 |
6,000 | ¥8.59443 | ¥51,566.58 |