LM81CIMTX-3/NOPB | |
---|---|
DigiKey Part Number | 296-35314-2-ND - Tape & Reel (TR) 296-35314-1-ND - Cut Tape (CT) 296-35314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM81CIMTX-3/NOPB |
Description | IC MPU SYSTEM HDWR MON 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM81CIMTX-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥42.27700 | ¥422.77 |
25 | ¥39.97280 | ¥999.32 |
100 | ¥34.64160 | ¥3,464.16 |
250 | ¥32.86504 | ¥8,216.26 |
500 | ¥29.48970 | ¥14,744.85 |
1,000 | ¥24.87090 | ¥24,870.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.98626 | ¥54,965.65 |