ZL30143GGG2 | |
---|---|
DigiKey Part Number | ZL30143GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30143GGG2 |
Description | IC SONET/SDH SYNCH 100CABGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 622.08MHz 1 Output 100-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 13:14 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-FBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.64000 | ¥345.64 |