NCP51510MNTAG | |
---|---|
DigiKey Part Number | NCP51510MNTAGOSTR-ND - Tape & Reel (TR) NCP51510MNTAGOSCT-ND - Cut Tape (CT) NCP51510MNTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51510MNTAG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51510MNTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.7V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.30700 | ¥73.07 |
25 | ¥6.93880 | ¥173.47 |
100 | ¥5.32650 | ¥532.65 |
250 | ¥4.70752 | ¥1,176.88 |
500 | ¥4.45974 | ¥2,229.87 |
1,000 | ¥3.46864 | ¥3,468.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29522 | ¥9,885.66 |
6,000 | ¥3.17135 | ¥19,028.10 |
15,000 | ¥3.07225 | ¥46,083.75 |