0D97098317 | |
---|---|
DigiKey Part Number | 0D97098317-ND |
Manufacturer | |
Manufacturer Product Number | 0D97098317 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.194" (4.93mm) | |
Length | 0.375" (9.52mm) | |
Height | 0.062" (1.57mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.83900 | ¥108.39 |
25 | ¥10.29000 | ¥257.25 |
100 | ¥8.45190 | ¥845.19 |
250 | ¥7.90104 | ¥1,975.26 |
500 | ¥6.98238 | ¥3,491.19 |
1,000 | ¥5.51236 | ¥5,512.36 |
2,500 | ¥5.14487 | ¥12,862.17 |
5,000 | ¥4.88762 | ¥24,438.10 |