0097065517 | |
---|---|
DigiKey Part Number | 903-1211-ND |
Manufacturer | |
Manufacturer Product Number | 0097065517 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.076" (1.93mm) | |
Length | 12.008" (305.00mm) | |
Height | 0.093" (2.36mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.30000 | ¥229.30 |
20 | ¥211.50500 | ¥4,230.10 |
40 | ¥201.99825 | ¥8,079.93 |
100 | ¥180.61080 | ¥18,061.08 |
260 | ¥172.29315 | ¥44,796.22 |
500 | ¥163.97574 | ¥81,987.87 |