RFI and EMI - Contacts, Fingerstock and Gaskets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Width | Length | Height | Material | Plating | Plating - Thickness | Attachment Method | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,301 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Fingerstock | - | 0.080" (2.03mm) | 0.375" (9.52mm) | 0.062" (1.57mm) | Beryllium Copper | Nickel, Tin | 299.99µin (7.62µm) | Clip | - | |||
273 In Stock | 1 : ¥17.98000 Box | Box | Active | - | - | 0.120" (3.05mm) | 0.375" (9.53mm) | - | - | - | - | - | - | |||
196 In Stock | 1 : ¥23.15000 Box | Box | Active | Fingerstock | - | 0.080" (2.03mm) | 0.375" (9.52mm) | 0.062" (1.57mm) | Beryllium Copper | Nickel, Tin | 299.99µin (7.62µm) | Clip | 121°C | |||
0 In Stock Check Lead Time | 1,000 : ¥6.26234 Bulk | Bulk | Active | Fingerstock | - | 0.080" (2.03mm) | 0.375" (9.52mm) | 0.062" (1.57mm) | Beryllium Copper | Nickel | 299.99µin (7.62µm) | Clip | - | |||
0 In Stock Check Lead Time | 500 : ¥10.12434 Bulk | Bulk | Active | Fingerstock | - | 0.084" (2.13mm) | 0.375" (9.53mm) | 0.194" (4.93mm) | Beryllium Copper | Tin | 299.21µin (7.60µm) | Clip | 121°C | |||
0 In Stock Check Lead Time | 250 : ¥20.80856 Bulk | Bulk | Active | Fingerstock | - | 0.084" (2.13mm) | 0.375" (9.53mm) | 0.194" (4.93mm) | Beryllium Copper | Nickel | 299.21µin (7.60µm) | Clip | 121°C | |||
0 In Stock | Active | Bulk | Active | Fingerstock | - | 0.084" (2.13mm) | 0.375" (9.53mm) | 0.194" (4.93mm) | Beryllium Copper | Nickel | 299.21µin (7.60µm) | Clip | 121°C |