0097097302 | |
---|---|
DigiKey Part Number | 903-1464-ND |
Manufacturer | |
Manufacturer Product Number | 0097097302 |
Description | CARD GUI CLIPON BECU 3.05X9.53MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shape | - | |
Width | 0.120" (3.05mm) | |
Length | 0.375" (9.53mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.17300 | ¥161.73 |
89 | ¥12.99921 | ¥1,156.93 |
267 | ¥12.20554 | ¥3,258.88 |
534 | ¥10.67996 | ¥5,703.10 |
1,068 | ¥8.84914 | ¥9,450.88 |
2,581 | ¥8.23885 | ¥21,264.47 |
5,073 | ¥7.93368 | ¥40,247.56 |