Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,417 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 18V | 75V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
2,269 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
364 In Stock | 1 : ¥329.46000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | - | |||
160 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | - | ITE (Commercial) | 82% | -40°C ~ 70°C | - | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
63 In Stock | 1 : ¥629.28000 Box | Box | Active | DC | 1 | - | 9V | 18V | 12V | - | - | - | - | - | 8.3A | 100W | 4 kV | Industrial, ITE (Commercial), Railway | 88.5% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | - | |||
76 In Stock | 1 : ¥2,287.01000 Bulk | Bulk | Active | DC | 1 | - | 10V | 32V | 5 ~ 15V | - | - | - | - | - | 2A | - | - | Industrial, ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | 508; 60950-1 | |||
44 In Stock | 1 : ¥1,502.89000 Box | Box | Obsolete | AC | 1 | 90 ~ 132 VAC, 187 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 16A | 240W | 4.2 kV | ITE (Commercial) | 84% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.61" L x 2.48" W x 5.51" H (117.0mm x 63.0mm x 140.0mm) | - | - | |||
91 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
10 In Stock | 1 : ¥1,793.19000 Box | Box | Active | DC | 1 | - | 16.8V | 33.6V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | - | |||
20 In Stock 48 Factory | 1 : ¥2,046.21000 Box | Box | Active | DC | 2 | - | 9V | 40V | 12V | -12V | - | - | - | - | 14A, 8A | 325W | - | ITE (Commercial) | 94% | -40°C ~ 100°C | Adjustable Output, Remote On/Off, Remote Sense | 4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm) | CE | - | |||
15 In Stock 48 Factory | 1 : ¥2,046.21000 Box | Box | Active | DC | 2 | - | 9V | 53V | 12V | 5V | - | - | - | - | 20A, 20A | 500W | - | ITE (Commercial) | 95% | -40°C ~ 100°C | Adjustable Output, Remote On/Off, Remote Sense | 4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥629.28000 Box | Box | Active | DC | 1 | - | 16.8V | 33.6V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | - | |||
0 In Stock Check Lead Time | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | - | 16.8V | 33.6V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC | - | |||
0 In Stock Check Lead Time | 1 : ¥1,631.62000 Box | Box | Active | AC or DC | 1 | 90 ~ 305 VAC | 127V | 431V | 12V | - | - | - | - | - | 20A | 240W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBus™ | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC, UKCA | 62368-1 |