Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | 33.6V | 67.2V | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC | |||
31 In Stock | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | 67.2V | 154V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC | |||
317 In Stock | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | 67.2V | 154V | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial), Railway | 92.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | 16.8V | 33.6V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | 16.8V | 33.6V | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | 33.6V | 67.2V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC |